
RC00NTV15 | |
|---|---|
DigiKey Part Number | 623-RC00NTV15-ND |
Manufacturer | |
Manufacturer Product Number | RC00NTV15 |
Description | RUBBER CAP - NYLON CORD TV SQUAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-38999 Series III Square Flange Receptacle | |
Shell Size - Insert | 15 | |
Material | Rubber | |
Features | Contains Cord | |
Color | Black | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.79000 | $46.79 |
| 10 | $39.76400 | $397.64 |
| 30 | $36.79833 | $1,103.95 |
| 50 | $35.49620 | $1,774.81 |
| 100 | $33.80340 | $3,380.34 |
| 250 | $31.68932 | $7,922.33 |
| 500 | $30.36772 | $15,183.86 |

