QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS318018CA

Digi-Key Part Number
623-MS318018CA-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
MS318018CA
Supplier
Description
CONN PROTECTIVE COVER 18 BLACK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Cap (Cover), Protective 18 Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Plug
Shell Size - Insert
18
Material
Aluminum Alloy, Anodized
Features
Metal Chain
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7616.99.5190
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$23.99000$23.99
10$21.01200$210.12
Additional Resources
AttributeDescription
Other Names
623-MS318018CA
APMS3180-18CA
APMS3180-18CA-ND
Standard Package25