MS27502F11C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27502F11C

DigiKey Part Number
623-MS27502F11C-ND
Manufacturer
Manufacturer Product Number
MS27502F11C
Description
JAMMS275012 - RECPT, EN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 11 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series I Receptacle
Shell Size - Insert
11
Material
Aluminum Alloy
Features
Metal Chain
Color
Silver
Grade
Military
Qualification
MIL-DTL-38999 Series I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$31.03000$31.03
10$26.37900$263.79
25$24.72640$618.16
50$23.54620$1,177.31
100$22.42290$2,242.29
250$21.02024$5,255.06
500$20.01830$10,009.15
Manufacturers Standard Package