CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
M85049/114-14TZ06-6
Digi-Key Part Number
623-M85049/114-14TZ06-6-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
M85049/114-14TZ06-6
Supplier
Description
BACKSHELL R/A PRE-SHIELD ADAPTOR
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Black Connector Backshell 14, 15
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Part Status
Active
Type
Backshell
Cable Opening
0.562"" (14.27mm)
Diameter - Outside
1.280"" (32.51mm)
Shell Size - Insert
14, 15
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Shielded
Color
Black
Features
-
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names623-M85049/114-14TZ06-6
Standard Package1