QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANMS3180-16C-A

Digi-Key Part Number
623-JANMS3180-16C-A-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
JANMS3180-16C-A
Supplier
Description
ANODIZED BLACK PLUG CAP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Cap (Cover), Protective 16 Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Plug
Shell Size - Insert
16
Material
Aluminum, Anodized
Features
Metal Chain
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$20.93000$20.93
10$18.32700$183.27
25$17.53480$438.37
50$16.96920$848.46
Additional Resources
AttributeDescription
Other Names623-JANMS3180-16C-A
Standard Package25