QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANMS3115-18W

Digi-Key Part Number
623-JANMS3115-18W-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
JANMS3115-18W
Supplier
Description
CADMIUM DUMMY RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Connector Dummy Receptacle 18 Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Bag
Part Status
Active
Accessory Type
Dummy Receptacle
For Use With/Related Products
MIL-DTL-26482 Receptacle
Shell Size - Insert
18
Material
Aluminum
Features
Flange
Color
Green
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$18.67000$18.67
10$16.54700$165.47
25$15.91040$397.76
50$15.27400$763.70
100$14.42550$1,442.55
250$13.78908$3,447.27
Additional Resources
AttributeDescription
Other Names
623-JANMS3115-18W
MS311518W
Standard Package1