CAD | USD

cms-photo-not-available
ELMM03100
Digi-Key Part Number
ELMM03100-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
ELMM03100
Supplier
Description
TERM BLOCK 3POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Tray
Part Status
Active
Positions Per Level
3
Pitch
0.200"" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Black
Operating Temperature
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Brass - Tin-Lead Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
-
Number of Levels
1
Current
15A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package25