
ELC182100 | ||
---|---|---|
Digi-Key Part Number | ELC182100-ND | |
Manufacturer | ||
Manufacturer Product Number | ELC182100 | |
Description | CONN TERM BLK CARD EDGE 18POS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 18 Pos, 2 Rows To Card Edge Connector, 18 Pos | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol PCD | |
Series | ||
Package | Tray | |
Product Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 18 Pos, 2 Rows | |
Convert To (Adapter End) | Card Edge Connector, 18 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | DIN Rails Terminal Blocks |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $44.49000 | $44.49 |
10 | $42.70600 | $427.06 |
25 | $41.22320 | $1,030.58 |
40 | $39.74025 | $1,589.61 |
100 | $38.55390 | $3,855.39 |
Attribute | Description |
---|---|
Standard Package | 25 |