CAD | USD

cms-photo-not-available
EL3M422B00
Digi-Key Part Number
EL3M422B00-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
EL3M422B00
Supplier
Description
TERM BLK 14P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Tray
Part Status
Active
Positions Per Level
14
Pitch
0.200"" (5.08mm)
Mating Orientation
Horizontal with Board
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Features
Color
Black
Operating Temperature
105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.79 Nm (7.0 Lb-In)
Screw Thread
-
Number of Levels
3
Current
20A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package25