
D3899932F25N | |
|---|---|
DigiKey Part Number | 623-D3899932F25N-ND |
Manufacturer | |
Manufacturer Product Number | D3899932F25N |
Description | D38999/32 - PLUG CAP, EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 25 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 25 | |
Material | Aluminum Alloy | |
Features | Wire Rope with Ring | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.77000 | $50.77 |
| 10 | $43.15100 | $431.51 |
| 25 | $40.45000 | $1,011.25 |
| 50 | $38.52020 | $1,926.01 |
| 100 | $36.68290 | $3,668.29 |
| 250 | $34.38900 | $8,597.25 |


