D3899932F21N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932F21N

DigiKey Part Number
623-D3899932F21N-ND
Manufacturer
Manufacturer Product Number
D3899932F21N
Description
D38999/32 - PLUG CAP, EN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 21 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
21
Material
Aluminum Alloy
Features
Wire Rope with Ring
Color
Silver
Grade
Military
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$43.62000$43.62
10$37.06900$370.69
25$34.74800$868.70
50$33.08960$1,654.48
100$31.51160$3,151.16
250$29.54084$7,385.21
500$28.13284$14,066.42
Manufacturers Standard Package