


D3899922BF | |
|---|---|
DigiKey Part Number | 623-D3899922BF-ND |
Manufacturer | |
Manufacturer Product Number | D3899922BF |
Description | DUMMY RECPT, EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 11 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 11 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Silver | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.62000 | $45.62 |
| 10 | $38.76400 | $387.64 |
| 25 | $36.33720 | $908.43 |
| 50 | $34.60360 | $1,730.18 |
| 100 | $32.95330 | $3,295.33 |
| 250 | $30.89232 | $7,723.08 |
| 500 | $29.53354 | $14,766.77 |

