CAD | USD

Quote Required, submit request here.
cms-photo-not-available

BEL1SSL20072CW

Digi-Key Part Number
BEL1SSL20072CW-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
BEL1SSL20072CW
Supplier
Description
CONN BACKSHELL CLAMP SZ 20 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Olive Drab Connector Backshell, Cable Clamp 20
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Bulk
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.687"" ~ 0.875"" (17.45mm ~ 22.23mm)
Diameter - Outside
1.516"" (38.50mm)
Shell Size - Insert
20
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Clamp Screws, Self-Locking
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Available To Order

Additional Resources
AttributeDescription
Standard Package1