CAD | USD

cms-photo-not-available
ATB6Y
Digi-Key Part Number
ATB6Y-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
ATB6Y
Supplier
Description
CONN TERM BLK FEED THRU 8-22 AWG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 8-22 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
800V
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
1.5-6mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
12mm
Number of Positions
2
Current - IEC
41A
Current - UL
50A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States