CAD | USD

cms-photo-not-available
ASA2BU
Digi-Key Part Number
ASA2BU-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
ASA2BU
Supplier
Description
CONN TERM BLK FEED THRU 14-22AWG
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Terminal Block Connector Position
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Voltage - IEC
800V
Voltage - UL
600V
Wire Gauge or Range - AWG
14-22 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Number of Positions
2
Current - IEC
24 A
Current - UL
20 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
100$1.82050$182.05