
A850498218N02 | |
|---|---|
DigiKey Part Number | 623-A850498218N02-ND |
Manufacturer | |
Manufacturer Product Number | A850498218N02 |
Description | CONN BACKSHELL BANDING SZ18 27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Banding 18, 27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.510" (38.35mm) | |
Shell Size - Insert | 18, 27 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.31000 | $76.31 |
| 10 | $64.86000 | $648.60 |
| 25 | $60.80120 | $1,520.03 |
| 50 | $57.90120 | $2,895.06 |
| 100 | $55.14030 | $5,514.03 |
| 250 | $51.85752 | $12,964.38 |

