
A85049813W | |
|---|---|
DigiKey Part Number | 623-A85049813W-ND |
Manufacturer | |
Manufacturer Product Number | A85049813W |
Description | CONN BACKSHELL W/CLMP SZ18 27 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 18, 27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.350" ~ 0.630" (8.89mm ~ 16.00mm) | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 18, 27 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.67000 | $97.67 |
| 10 | $83.01500 | $830.15 |
| 25 | $77.82080 | $1,945.52 |
| 50 | $74.10920 | $3,705.46 |
| 100 | $70.57640 | $7,057.64 |

