
A850496216W | |
|---|---|
DigiKey Part Number | 623-A850496216W-ND |
Manufacturer | |
Manufacturer Product Number | A850496216W |
Description | CONN BACKSHELL ADPT SZ16 19 OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 16, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.690" (17.53mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Shell Size - Insert | 16, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.25000 | $46.25 |
| 10 | $39.31200 | $393.12 |
| 25 | $36.85080 | $921.27 |

