
A85049602G8A | |
|---|---|
DigiKey Part Number | 623-A85049602G8A-ND |
Manufacturer | |
Manufacturer Product Number | A85049602G8A |
Description | CONN BACKSHELL ADPT SZ8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 8 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Rotatable | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.59000 | $21.59 |
| 10 | $18.34400 | $183.44 |
| 25 | $17.19520 | $429.88 |
| 50 | $16.37420 | $818.71 |
| 100 | $15.59280 | $1,559.28 |
| 250 | $14.61712 | $3,654.28 |
| 500 | $13.92010 | $6,960.05 |
| 1,000 | $13.25667 | $13,256.67 |

