
A85049601A14 | |
|---|---|
DigiKey Part Number | 623-A85049601A14-ND |
Manufacturer | |
Manufacturer Product Number | A85049601A14 |
Description | CONN BACKSHELL ADPT SZ12 14 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.570" (14.48mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $22.84700 | $228.47 |
| 25 | $21.41520 | $535.38 |
| 50 | $20.39320 | $1,019.66 |
| 100 | $19.42020 | $1,942.02 |
| 250 | $18.20540 | $4,551.35 |
| 500 | $17.33742 | $8,668.71 |

