
A850495620W | |
|---|---|
DigiKey Part Number | 623-A850495620W-ND |
Manufacturer | |
Manufacturer Product Number | A850495620W |
Description | CONN CABLE CLAMP SZ20 37 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.900" (22.86mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.08000 | $32.08 |
| 10 | $27.26700 | $272.67 |
| 25 | $25.55880 | $638.97 |

