
A850495514W | |
|---|---|
DigiKey Part Number | 623-A850495514W-ND |
Manufacturer | |
Manufacturer Product Number | A850495514W |
Description | CONN CABLE CLAMP SZ12 14 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 12, 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.580" (14.73mm) | |
Diameter - Outside | 1.050" (26.67mm) | |
Shell Size - Insert | 12, 14 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.35000 | $28.35 |
| 10 | $24.09600 | $240.96 |
| 25 | $22.58640 | $564.66 |

