
A8504947W10 | |
|---|---|
DigiKey Part Number | 623-A8504947W10-ND |
Manufacturer | |
Manufacturer Product Number | A8504947W10 |
Description | CONN CABLE CLAMP SZ10 11 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.25000 | $30.25 |
| 10 | $25.71000 | $257.10 |
| 25 | $24.10040 | $602.51 |
| 50 | $22.95000 | $1,147.50 |
| 100 | $21.85510 | $2,185.51 |
| 250 | $20.48788 | $5,121.97 |
| 500 | $19.51126 | $9,755.63 |

