CAD | USD

A8504939S25A

A8504939S25A

Digi-Key Part Number
APC1513-ND
Manufacturer
Amphenol PCD
Manufacturer Product Number
A8504939S25A
Supplier
Description
CONN CABLE CLAMP SZ 25 BLACK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Black Connector Cable Clamp 25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol PCD
Series
Package
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.420"" ~ 0.850"" (10.67mm ~ 21.59mm)
Diameter - Outside
1.890"" (48.01mm)
Shell Size - Insert
25
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Anodized
Shielding
-
Color
Black
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Price and Procurement

84 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
A8504939S25A-ND
APC1513
M85049/39S25A
Standard Package1