
A850492908A01 | |
|---|---|
DigiKey Part Number | 623-A850492908A01-ND |
Manufacturer | |
Manufacturer Product Number | A850492908A01 |
Description | CONN BACKSHELL W/CLMP SZ8 9 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 8, 9 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.060" ~ 0.130" (1.52mm ~ 3.30mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 8, 9 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Anodized | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $43.53560 | $1,088.39 |

