
A850492710W | |
|---|---|
DigiKey Part Number | 623-A850492710W-ND |
Manufacturer | |
Manufacturer Product Number | A850492710W |
Description | CONN BACKSHLL E NUT SZ10 11 OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, E Nut 10, 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, E Nut | |
Cable Opening | - | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 10, 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.37000 | $21.37 |
| 10 | $18.16400 | $181.64 |
| 25 | $17.02720 | $425.68 |
| 50 | $16.21440 | $810.72 |
| 100 | $15.44040 | $1,544.04 |
| 250 | $14.47444 | $3,618.61 |
| 500 | $13.78426 | $6,892.13 |
| 1,000 | $13.12716 | $13,127.16 |

