
A85049219N01 | |
|---|---|
DigiKey Part Number | 623-A85049219N01-ND |
Manufacturer | |
Manufacturer Product Number | A85049219N01 |
Description | CONN BACKSHELL W/CLMP SZ9 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.060" ~ 0.130" (1.52mm ~ 3.30mm) | |
Diameter - Outside | 0.750" (19.05mm) | |
Shell Size - Insert | 9, A | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.19000 | $60.19 |
| 10 | $51.15600 | $511.56 |
| 25 | $47.95280 | $1,198.82 |
| 50 | $45.66580 | $2,283.29 |
| 100 | $43.48820 | $4,348.82 |
| 250 | $40.76904 | $10,192.26 |

