
A850491921W03 | |
|---|---|
DigiKey Part Number | 623-A850491921W03-ND |
Manufacturer | |
Manufacturer Product Number | A850491921W03 |
Description | CONN BACKSHLL W/CLMP SZ21 G OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | 1.500" (38.10mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.07000 | $105.07 |
| 10 | $89.31800 | $893.18 |
| 25 | $83.72960 | $2,093.24 |
| 50 | $79.73660 | $3,986.83 |
| 100 | $75.93560 | $7,593.56 |

