
62GB5841626S | |
|---|---|
DigiKey Part Number | 623-62GB5841626S-ND |
Manufacturer | |
Manufacturer Product Number | 62GB5841626S |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.061" (26.95mm) | |
Shell Size - Insert | 16 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | - | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-26482 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.45960 | $2,745.96 |

