
HVSL366026A | |
|---|---|
DigiKey Part Number | 1032-HVSL366026A-ND |
Manufacturer | |
Manufacturer Product Number | HVSL366026A |
Description | HVSL 366 6 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Tin 10-14 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Panel Mount |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 10-14 AWG |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 6 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $17.50325 | $2,100.39 |


