CAD | USD

cms-photo-not-available
TJS-102NSC
Digi-Key Part Number
1967-TJS-102NSC-ND
Manufacturer
Amphenol NEXUS Technologies
Manufacturer Product Number
TJS-102NSC
Supplier
Description
TELEPHONE JACK SWITCH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NEXUS Technologies
Series
-
Package
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1967-TJS-102NSC
Standard Package1