CAD | USD

cms-photo-not-available
NX407AB2G-L
Digi-Key Part Number
1967-NX407AB2G-L-ND
Manufacturer
Amphenol NEXUS Technologies
Manufacturer Product Number
NX407AB2G-L
Supplier
Description
TACTICAL PUSHBUTTON SWITCH
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Pushbutton Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NEXUS Technologies
Series
-
Package
Bulk
Part Status
Active
Mounting Type
-
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1967-NX407AB2G-L
Standard Package1