cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-156/6-3

Digi-Key Part Number
1967-AP-156/6-3-ND
Manufacturer
Amphenol NEXUS Technologies
Manufacturer Product Number
AP-156/6-3
Supplier
Description
CONN PLUG FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NEXUS Technologies
Series
Package
Bag
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled and Stainless Steel
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Strain Relief
Shielding
Unshielded
Current Rating (Amps)
0.5A
Voltage Rating
60V
Cable Opening
0.250" (6.35mm)
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Audio, Communication Systems, Military, Video
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$29.11000$29.11
Additional Resources
AttributeDescription
Other Names1967-AP-156/6-3
Standard Package1