CAD | USD

cms-photo-not-available
AJ-107BRS/17
Digi-Key Part Number
1967-AJ-107BRS/17-ND
Manufacturer
Amphenol NEXUS Technologies
Manufacturer Product Number
AJ-107BRS/17
Supplier
Description
SEVEN CONDUCTOR WATERPROOF
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Phone Jack 7 Conductor Connector Solder Eyelet(s)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol NEXUS Technologies
Series
-
Package
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
7 Conductor
Industry Recognized Mating Diameter
-
Actual Diameter
0.295"" (7.49mm)
Number of Positions/Contacts
7 Conductors, 7 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Shielded
Features
Strain Relief, Waterproof
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1967-AJ-107BRS/17
Standard Package1