
YA-A04M-A04F-A04F-01 | |
|---|---|
DigiKey Part Number | 1754-YA-A04M-A04F-A04F-01-ND |
Manufacturer | |
Manufacturer Product Number | YA-A04M-A04F-A04F-01 |
Description | M SERIES, ACCESSORY, 4A, 04 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol LTW | Primary Material Plastic |
Series | Housing Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 250V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -20°C ~ 85°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) A |
Number of Positions (Convert From) 4 | Orientation (Convert To) A |
Number of Positions (Convert To) 4 (2) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $27.42100 | $274.21 |

