SSL21-J2E00-000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL21-J2E00-000001

Digi-Key Part Number
APC1752-2-ND - Tape & Reel (TR)
APC1752-1-ND - Cut Tape (CT)
APC1752-6-ND - Digi-Reel®
Manufacturer
Amphenol LTW
Manufacturer Product Number
SSL21-J2E00-000001
Supplier
Description
CONN SSL RCPT 2POS 6.7MM SOLDER
Detailed Description
SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.264" (6.71mm) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol LTW
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Style
Board to Board - Card Edge
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Pitch
0.264" (6.71mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100V
Current Rating (Amps)
12A
Ingress Protection
-
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
APC1752-2
LTWSSL21-J2E00-000001
APC1752-1
APC1752
APC1752-ND
APC1752-6
Standard Package250