CAD | USD

FLKD-19FGMS-GCP-215
FLKD-19FGMS-GCP-215
FLKD-19FGMS-GCP-215
FLKD-19FGMS-GCP-215

FLKD-19FGMS-GCP-215

Digi-Key Part Number
1754-1594-ND
Manufacturer
Amphenol LTW
Manufacturer Product Number
FLKD-19FGMS-GCP-215
Supplier
Description
CONN PLUG MALE 19P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol LTW
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
19
Shell Size - Insert
D-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Shell Material
Copper Alloy
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Shielded
Current Rating (Amps)
5A
Voltage Rating
250V
Cable Opening
0.256" ~ 0.264" (6.50mm ~ 6.70mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Copper Alloy, Chrome
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
1$115.18000$115.18
10$108.40200$1,084.02
25$105.01440$2,625.36
50$98.23940$4,911.97
100$92.81930$9,281.93
Additional Resources
AttributeDescription
Other Names1754-1594
Standard Package5