CAD | USD

ABB-04BFFC-LL7AP0
ABB-04BFFC-LL7AP0
ABB-04BFFC-LL7AP0(sideA)

ABB-04BFFC-LL7AP0

Digi-Key Part Number
1754-ABB-04BFFC-LL7AP0-ND
Manufacturer
Amphenol LTW
Manufacturer Product Number
ABB-04BFFC-LL7AP0
Supplier
Description
CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
4 (Data) Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol LTW
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
4 (Data)
Shell Size - Insert
B
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
10A
Voltage Rating
300V
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Cable Opening
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
1$10.38000$10.38
10$9.95100$99.51
25$9.08560$227.14
50$8.65300$432.65
100$8.22040$822.04
250$7.35504$1,838.76
500$6.92242$3,461.21
1,000$6.05712$6,057.12
Additional Resources
AttributeDescription
Other Names1754-ABB-04BFFC-LL7AP0
Standard Package1