SSL11-P2D00-000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL11-P2D00-000001

Digi-Key Part Number
1754-1187-2-ND - Tape & Reel (TR)
1754-1187-1-ND - Cut Tape (CT)
1754-1187-6-ND - Digi-Reel®
Manufacturer
Amphenol LTW
Manufacturer Product Number
SSL11-P2D00-000001
Supplier
Description
CONN SSL PLUG 2POS SOLDER
Detailed Description
SSL Connector 2 Position Plug, Non-Gendered Board to Board or Cable - Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol LTW
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Plug, Non-Gendered
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Fastening Type
Detent Lock
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
100
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.08700$10.87
25$0.93040$23.26
50$0.83640$41.82
100$0.81890$81.89
250$0.69696$174.24
500$0.66210$331.05
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$0.59241$710.89
2,400$0.47045$1,129.08
6,000$0.46464$2,787.84
Additional Resources
AttributeDescription
Other Names
2266-SSL11-P2D00-000001
1754-1187-1
1754-1187-2
1754-1187-6
Standard Package1,200