QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M85049/17-22Z04

Digi-Key Part Number
623-M85049/17-22Z04-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/17-22Z04
Supplier
Description
BACKSHELL STRAIGHT ENVRN-EMI/RFI
Detailed Description
Black Connector Backshell, Cable Clamp - 22, 23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.380" ~ 0.500" (9.65mm ~ 12.70mm)
Diameter - Outside
-
Shell Size - Insert
22, 23
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Shielded
Color
Black
Features
Clamp Screws
Ingress Protection
Environment Resistant
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
623-M85049/1722Z04
623-M85049/17-22Z04
623-M85049/1722Z04-ND
M85049/1722Z04
Standard Package25