CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

M85049/111S12KZ05-6

Digi-Key Part Number
623-M85049/111S12KZ05-6-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
M85049/111S12KZ05-6
Supplier
Description
BACKSHELL R/A PRE-SHIELD ADAPTOR
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Backshell - 7, 12
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bag
Part Status
Active
Type
Backshell
Cable Opening
0.500" (12.70mm)
Diameter - Outside
1.135" (28.83mm)
Shell Size - Insert
7, 12
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Shielded
Color
Black
Features
Self Locking
Ingress Protection
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bag
QtyUnit PriceExt Price
25$117.52440$2,938.11
Additional Resources
AttributeDescription
Other Names623-M85049/111S12KZ05-6
Standard Package1