CAD | USD

A8504939S19A

A8504939S19A

Digi-Key Part Number
APC1504-ND
Manufacturer
Amphenol Interconnect India
Manufacturer Product Number
A8504939S19A
Supplier
Description
CONN CABLE CLAMP SZ 19 BLACK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Black Connector Cable Clamp - 19
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Interconnect India
Series
Package
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.330" ~ 0.630" (8.38mm ~ 16.00mm)
Diameter - Outside
1.520" (38.61mm)
Shell Size - Insert
19
Thread Size
-
Cable Exit
90°
Material
Aluminum Alloy
Plating
Anodized
Shielding
-
Color
Black
Features
Clamp Screws, Self-Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$22.11000$22.11
10$19.95500$199.55
25$19.41840$485.46
Additional Resources
AttributeDescription
Other Names
A8504939S19A-ND
APC1504
M85049/39S19A
Standard Package1