CAD | USD

cms-photo-not-available

SLPIRC85CPSR3

Digi-Key Part Number
SLPIRC85CPSR3-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
SLPIRC85CPSR3
Supplier
Description
10.3MM SURLOK PLUS RECEPTACLE PA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp 3/0 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
3/0 AWG
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$29.65000$29.65
10$25.26100$252.61
25$23.79840$594.96
50$22.20300$1,110.15
100$19.67680$1,967.68
250$18.61320$4,653.30
500$18.21434$9,107.17
1,000$17.68255$17,682.55
Additional Resources
AttributeDescription
Other NamesC10-730191-2803
Standard Package1