CAD | USD

Surlok Plus Straight Plug

SLPIPB50BSR1EH

Digi-Key Part Number
SLPIPB50BSR1EH-ND
Manufacturer
Amphenol Industrial Operations
Manufacturer Product Number
SLPIPB50BSR1EH
Supplier
Description
SURLOK PLUS 8.0MM STRAIGHT PLUG
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol Industrial Operations
Series
Package
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$40.15000$40.15
10$34.20600$342.06
25$32.22520$805.63
50$30.06480$1,503.24
100$26.64410$2,664.41
250$25.20392$6,300.98
500$24.66384$12,331.92
1,000$23.94373$23,943.73
Additional Resources
AttributeDescription
Other NamesC10-738727-3501
Standard Package1