
MS3106A24-6S | |
|---|---|
DigiKey Part Number | 339-MS3106A24-6S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A24-6S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A |
Shell Size - Insert 24-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.46000 | $77.46 |
| 10 | $65.83700 | $658.37 |
| 25 | $61.71640 | $1,542.91 |
| 50 | $58.77300 | $2,938.65 |
| 100 | $55.97060 | $5,597.06 |
| 250 | $52.47200 | $13,118.00 |

