New at DigiKey
Circular - 1.315" (33.40mm) Grommet 0.354" (9.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIO-MMSCS-055C

DigiKey Part Number
339-AIO-MMSCS-055C-ND
Manufacturer
Manufacturer Product Number
AIO-MMSCS-055C
Description
M40, NEOPRENE MULTI-HOLE SEAL, B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 1.315" (33.40mm) Grommet 0.354" (9.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 1.315" (33.40mm)
Diameter - Inside
0.354" (9.00mm)
Features
-
Material
Chloroprene Rubber (CR)
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$6.93000$6.93
10$5.88300$58.83
25$5.51400$137.85
50$5.25080$262.54
100$5.00010$500.01
250$4.68700$1,171.75
500$4.46334$2,231.67
1,000$4.25048$4,250.48
2,500$3.98463$9,961.58
Manufacturers Standard Package