
AIO-MMSCS-03HC | |
|---|---|
DigiKey Part Number | 339-AIO-MMSCS-03HC-ND |
Manufacturer | |
Manufacturer Product Number | AIO-MMSCS-03HC |
Description | M25, NEOPRENE MULTI-HOLE SEAL, B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.803" (20.40mm) Grommet 0.157" (4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.803" (20.40mm) | |
Diameter - Inside | 0.157" (4.00mm) | |
Features | - | |
Material | Chloroprene Rubber (CR) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.23000 | $3.23 |
| 10 | $2.74400 | $27.44 |
| 25 | $2.57120 | $64.28 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.33150 | $233.15 |
| 250 | $2.18536 | $546.34 |
| 500 | $2.08102 | $1,040.51 |
| 1,000 | $1.98173 | $1,981.73 |
| 2,500 | $1.85772 | $4,644.30 |

