
10-580649-028 | ||
---|---|---|
Digi-Key Part Number | 339-10-580649-028-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-580649-028 | |
Description | CAB 28 GASKET REAR MOUNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Connector Gasket, Seal 28 Black | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol Industrial Operations | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | GT Series Connectors | |
Shell Size - Insert | 28 | |
Material | Synthetic Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.87000 | $12.87 |
10 | $11.58300 | $115.83 |
25 | $10.91120 | $272.78 |
50 | $10.63120 | $531.56 |
100 | $10.35140 | $1,035.14 |
250 | $9.23240 | $2,308.10 |
500 | $8.67284 | $4,336.42 |
1,000 | $7.66567 | $7,665.67 |
Attribute | Description |
---|---|
Other Names | AI10-580649-028-ND AI10-580649-028 10580649028 339-10-580649-028 |
Standard Package | 1 |