cms-photo-not-available

SLW4R-1C7ALF

Digi-Key Part Number
SLW4R-1C7ALF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
SLW4R-1C7ALF
Supplier
Description
CONN FPC BOTTOM 18POS 1MM R/A
Detailed Description
18 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.33mm
Height Above Board
0.157" (4.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package260