SLW20R-1C7(LF)
SLW20R-1C7(LF)
SLW20R-1C7LF
SLW20R-1C7LF

SLW20R-1C7LF

Digi-Key Part Number
609-1948-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
SLW20R-1C7LF
Supplier
Description
CONN FFC BOTTOM 20POS 1.00MM R/A
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.157" (4.00mm)
Locking Feature
Flip Lock
Cable End Type
Notched or Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4051

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
2266-SLW20R-1C7LF
SLW20R1C7LF
609-1948
Standard Package100